Manufacturer Part #
AZ9861-1C-12DC4R1
AZ9861 Series SPDT 12 VDC 40 A Quick Connect 280-ISO Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:24 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ9861-1C-12DC4R1 - Product Specification
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
American Zettler AZ9861-1C-12DC4R1 - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Contact Form: | SPDT (1 Form C x 2) |
| Nominal Coil Voltage: | 12V |
| Termination Style: | PC Pin |
| Coil Resistance: | 124Ω |
| Switching Voltage: | 40V |
| Power Dissipation: | 3.7W |
| Contact Material: | Silver Tin Oxide |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.76
15
$2.70
30
$2.67
100
$2.62
200+
$2.56
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Mounting Method:
Through Hole